- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52807-1810
52807-1810
Molex / Waldom
Conn FFC Connector SKT 18 POS 1mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 18 POS 1mm Solder RA Thru-Hole Tray
Search Keywords: 528071810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52807-1810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:18
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:21mm x 6.7mm x 3.6 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,096
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$0.5406
1,300
$0.5304
2,500
$0.5202
6,400
$0.4784
16,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing