Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52807-1610

Conn FFC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn FFC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray
Search Keywords: 528071610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52807-1610
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FFC Connector
Number of Contacts: 16
Pitch: 1 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 19mm x 6.7mm x 3.6 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52807-1610 RoHS compliant?
Yes, 52807-1610 is RoHS compliant.
What is the lead time for 52807-1610?
The standard lead time for 52807-1610 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,891
Can Ship immediately
Minimum Order Quantity:
257
14 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
257
$0.4784
1,400
$0.4661
14,400
$0.4151
30,000 +
$0.3672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!