- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-2410
52806-2410
Molex / Waldom
Conn FFC Connector SKT 24 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 24 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528062410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:24
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:27mm x 3mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,412
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
200
$0.4284
1,700
$0.4151
3,400
$0.4029
16,000
$0.3488
40,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing