- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-2310
Molex / Waldom
52806-2310
Conn FFC Connector SKT 23 POS 1mm Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-2310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector3551
-
Number of Contacts:23
-
Pitch:1 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:26mm x 3mm x 5.43547mm
-
Operating Temperature:-20 to 80 °C