- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-2210
Molex / Waldom
52806-2210
Conn FFC Connector SKT 22 POS 1mm Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52806-2210 |
| Alias/AKA: | 0528062210 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | FFC Connector |
| Number of Contacts: | 22 |
| Pitch: | 1 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 25mm x 3mm x 5.4 mm |
| Operating Temperature: | -20 to 80 °C |