- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-1810
52806-1810
Molex / Waldom
Conn FFC Connector SKT 18 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 18 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528061810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-1810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:18
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:21mm x 3mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,605
Ships today, if you order in
Minimum Order Quantity:
300
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$0.3131
1,100
$0.3080
2,200
$0.3040
4,300
$0.2958
6,000
$0.2907
12,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing