- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-1610
52806-1610
Molex / Waldom
Conn FFC Connector SKT 16 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 16 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528061610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:19mm x 3mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,720
Can Ship immediately
Minimum Order Quantity:
300
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.2254
1,500
$0.2213
3,000
$0.2183
6,000
$0.2142
18,000
$0.1938
40,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing