Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52806-1410

Conn FFC Connector SKT 14 POS 1mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn FFC Connector SKT 14 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528061410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52806-1410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FFC Connector
Number of Contacts: 14
Pitch: 1 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.5/Contact A
Dimension: 17mm x 3mm x 5.4 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52806-1410 RoHS compliant?
Yes, 52806-1410 is RoHS compliant.
What is the lead time for 52806-1410?
The standard lead time for 52806-1410 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,509
Can Ship immediately
Minimum Order Quantity:
300
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.3282
1,500
$0.2973
3,000
$0.2755
5,900 +
$0.2618
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!