- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-1210
Molex / Waldom
52806-1210
Conn FFC Connector SKT 12 POS 1mm Solder ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 12 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528061210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-1210
-
Alias/AKA:0528061210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:12
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15mm x 3mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Frequently Asked Questions
Is 52806-1210 RoHS compliant?
Yes, 52806-1210 is RoHS compliant.
What is the lead time for 52806-1210?
The standard lead time for 52806-1210 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,125
Ships today, if you order in
Minimum Order Quantity:
400
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
400
$0.2289
1,800
$0.2121
3,500
$0.2055
6,900
$0.1985
16,000
$0.1940
40,000 +
$0.1935
Click for Quote
Log in
to unlock special pricing