- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-1010
52806-1010
Molex / Waldom
Conn FFC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 10 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528061010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13mm x 3mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
400
$0.169
2,000
$0.167
4,100
$0.162
8,200
$0.159
20,000
$0.157
40,000
$0.137
100,000 +
$0.135
Click for Quote
Log in
to unlock special pricing