- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52806-0610
52806-0610
Molex / Waldom
Conn FFC Connector SKT 6 POS 1mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn FFC Connector SKT 6 POS 1mm Solder ST Thru-Hole Tray
Search Keywords: 528060610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52806-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC Connector
-
Number of Contacts:6
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9mm x 3mm x 5.4 mm
-
Operating Temperature:-20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
550
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
550
$0.121
2,800
$0.119
5,500
$0.116
10,900
$0.114
14,000
$0.111
30,000
$0.099
75,000 +
$0.095
Click for Quote
Log in
to unlock special pricing