- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52793-1070
Molex / Waldom
52793-1070
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527931070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52793-1070
-
Alias/AKA:0527931070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:16.3mm x 6.8mm x 3.1 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 52793-1070 RoHS compliant?
Yes, 52793-1070 is RoHS compliant.
What is the lead time for 52793-1070?
The standard lead time for 52793-1070 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.570
3,000
$0.560
6,000
$0.494
12,000
$0.432
30,000 +
$0.420
Click for Quote
Log in
to unlock special pricing