- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52760-2079
52760-2079
Molex / Waldom
Conn Board to Board RCP 200 POS 0.64mm Solder ST SMD SlimStack™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Board to Board RCP 200 POS 0.64mm Solder ST SMD SlimStack™ Tube
Search Keywords: 527602079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52760-2079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.64 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,568
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$8.32
80
$8.00
200
$7.67
500
$7.37
2,000 +
$7.07
Click for Quote
Log in
to unlock special pricing