- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52746-2071
Molex / Waldom
52746-2071
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527462071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52746-2071
-
Alias/AKA:0527462071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:16.1 x 5 x 2 mm
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 52746-2071 RoHS compliant?
Yes, 52746-2071 is RoHS compliant.
What is the lead time for 52746-2071?
The standard lead time for 52746-2071 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,157
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$1.1200
2,000
$1.0500
6,000
$1.0200
12,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing