help desk software
Image is representational - see mfr. specs

52746-2033

Molex / Waldom

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 527462033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52746-2033
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    20
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    16.1mm x 5mm x 23547mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.816
10,000
$0.796
25,000 +
$0.785
Click for Quote
Log in to unlock special pricing