- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52746-1290-P
Molex / Waldom
52746-1290-P
52746-1290 - Packaged 10 per bag
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52746-1290-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
10 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 12 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 12.1 x 5 x 2 mm |
| Operating Temperature: | -20 to 85 °C |
-
- Item discontinued