- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52746-1071
Molex / Waldom
52746-1071
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52746-1071 |
| Alias/AKA: | 0527461071 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 10 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 11.1 x 5 x 2 mm |
| Operating Temperature: | -40 to 85 °C |