Image is representational - see mfr. specs

52746-0871

Molex / Waldom

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527460871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52746-0871
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    8
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    10.1mm x 5mm x 2 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.7528
2,000
$0.7007
6,000
$0.6793
12,000
$0.6783
30,000 +
$0.6763
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!