- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52746-0670
52746-0670
Molex / Waldom
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527460670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52746-0670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:6
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9.1 x 5 x 2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
1000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
6,000
$0.457
12,000
$0.395
30,000 +
$0.383
Click for Quote
Log in
to unlock special pricing