Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52746-0471

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527460471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52746-0471
  • Alias/AKA:
    0527460471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    4
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    8.1mm x 5mm x 2 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52746-0471 RoHS compliant?
Yes, 52746-0471 is RoHS compliant.
What is the lead time for 52746-0471?
The standard lead time for 52746-0471 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4406
2,000
$0.4284
8,000
$0.3907
16,000 +
$0.3366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!