- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-1697
52745-1697
Molex / Waldom
Conn FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector RCP 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527451697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52745-1697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.1 x 5 x 2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$1.04
2,000
$1.02
6,000
$0.93
12,000 +
$0.81
Click for Quote
Log in
to unlock special pricing