- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-1696
Molex / Waldom
52745-1696
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 16 Circuits, Lead-Free, High Barrier Packaging
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 16 Circuits, Lead-Free, High Barrier Packaging
Search Keywords: 527451696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52745-1696
-
Alias/AKA:0527451696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13.2 x 3.85 x 1.2 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 52745-1696 RoHS compliant?
Yes, 52745-1696 is RoHS compliant.
What is the lead time for 52745-1696?
The standard lead time for 52745-1696 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.8262
2,000
$0.8160
6,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing