- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-1496
Molex / Waldom
52745-1496
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527451496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52745-1496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13.1 x 5 x 2 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 52745-1496 RoHS compliant?
Yes, 52745-1496 is RoHS compliant.
What is the lead time for 52745-1496?
The standard lead time for 52745-1496 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
10/20/26