- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-1490
52745-1490
Molex / Waldom
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 4-20 Circuits, 14 Circuits
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Top Contact Style, 4-20 Circuits, 14 Circuits
Search Keywords: 527451490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52745-1490
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13.1 x 5 x 2 mm
-
Operating Temperature:-20 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.