Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52745-1433

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527451433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52745-1433
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: FFC/FPC Connector
Number of Contacts: 14
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Dimension: 13.1mm x 5mm x 2 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52745-1433 discontinued?
Yes, 52745-1433 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52745-1433 RoHS compliant?
Yes, 52745-1433 is RoHS compliant.
What is the lead time for 52745-1433?
The standard lead time for 52745-1433 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2183
2,000
$0.2009
4,000 +
$0.1867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!