- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-1196
52745-1196
Molex / Waldom
Conn FFC/FPC Connector SKT 11 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 11 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527451196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52745-1196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:11
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:11.6 x 5 x 2 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.74
6,000 +
$0.70
Click for Quote
Log in
to unlock special pricing