- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-0797
52745-0797
Molex / Waldom
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 527450797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52745-0797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:7
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9.6mm x 5mm x 2 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.63
2,000
$0.62
3,000
$0.60
6,000 +
$0.56
Click for Quote
Log in
to unlock special pricing