- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52745-0497-TR250
Molex / Waldom
52745-0497-TR250
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52745-0497-TR250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | FPC Connector |
| Number of Contacts: | 4 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 V |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 8.1mm x 5mm x 2 mm |
| Operating Temperature: | -40 to 85 °C |