- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52689-1687
Molex / Waldom
52689-1687
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On Embossed T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52689-1687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:16
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.1 x 4.95 x 2 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.