- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-3033
52610-3033
Molex / Waldom
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 526103033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-3033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:30
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:36.6mm x 4.5mm x 5.75 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
34
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
34
$2.56
150
$2.52
300
$2.47
550
$2.43
1,000
$2.38
5,000 +
$1.86
Click for Quote
Log in
to unlock special pricing