- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-2271
52610-2271
Molex / Waldom
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 526102271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-2271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:22
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:28.6 x 4.5 x 5.75 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
You may purchase all in-stock quantity of 900
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1.0659
1,000
$0.9690
12,000
$0.8772
30,000
$0.8568
60,000
$0.8058
150,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing