- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-1733
52610-1733
Molex / Waldom
Conn FPC Connector F 17 POS 1mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FPC Connector F 17 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 526101733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-1733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:17
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:23.6mm x 4.5mm x 5.75mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,630
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$1.2300
2,000
$1.1800
3,000
$1.1600
5,000
$1.0500
10,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing