- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-1690-P
52610-1690-P
Molex / Waldom
52610-1690 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
52610-1690 - Packaged 10 per bag
Search Keywords: 526101690P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-1690-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:22.6 x 4.5 x 5.75 mm
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26