Image is representational - see mfr. specs

52610-1690

Molex / Waldom

Conn FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 16 POS 1mm Solder ST SMD Embossed T/R
Search Keywords: 526101690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52610-1690
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    16
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    22.6 x 4.5 x 5.75 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
197
ADD TO CART
Price (USD)
Qty
Unit Price
197
$0.3152
3,000
$0.3040
5,000
$0.2907
12,000
$0.2795
35,000 +
$0.2683
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!