- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-1334
52610-1334
Molex / Waldom
Conn FPC Connector SKT 13 POS 1mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn FPC Connector SKT 13 POS 1mm Solder ST SMD T/R
Search Keywords: 526101334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-1334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:13
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:19.6mm x 4.5mm x 5.75mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.9078
2,000
$0.8670
4,000
$0.8466
12,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing