- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-0871-P
Molex / Waldom
52610-0871-P
52610-0871 - Packaged 10 per bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-0871-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier's Standard Package:
10 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:14.6 x 4.5 x 5.75 mm
-
Operating Temperature:-40 to 85 °C