- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52610-0675
52610-0675
Molex / Waldom
Conn FPC Connector SKT 6 POS 1mm Solder ST SMD Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 6 POS 1mm Solder ST SMD Embossed T/R
Search Keywords: 526100675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-0675
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:6
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:12.6 x 4.5 x 5.75 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4529
2,000
$0.4406
6,000
$0.4284
12,000
$0.3743
30,000
$0.3631
60,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing