Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52610-0672

Conn FPC Connector RCP 6 POS 1mm Solder ST SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector RCP 6 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 526100672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52610-0672
  • Alias/AKA:
    0526100672
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    12.6mm x 4.5mm x 5.75 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52610-0672 RoHS compliant?
Yes, 52610-0672 is RoHS compliant.
What is the lead time for 52610-0672?
The standard lead time for 52610-0672 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.4602
4,000
$0.4410
6,000 +
$0.4283
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!