- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52584-1479
52584-1479
Molex / Waldom
Conn Board to Board RCP 140 POS 1mm Solder ST SMD SlimStack™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board RCP 140 POS 1mm Solder ST SMD SlimStack™ Tube
Search Keywords: 525841479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52584-1479
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:140
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,211
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$8.01
40
$7.87
80
$7.71
200
$7.56
1,750
$7.43
2,500
$6.75
5,000 +
$6.14
Click for Quote
Log in
to unlock special pricing