Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52559-3353

Conn FPC Connector SKT 33 POS 0.5mm Solder ST SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 33 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525593353
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52559-3353
  • Alias/AKA:
    0525593353
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    FPC Connector
  • Number of Contacts:
    33
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    22.2mm x 3.5mm x 3.9 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52559-3353 RoHS compliant?
Yes, 52559-3353 is RoHS compliant.
What is the lead time for 52559-3353?
The standard lead time for 52559-3353 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,088
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$2.83
4,000 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!