- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-2872
52559-2872
Molex / Waldom
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525592872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-2872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FPC Connector
-
Number of Contacts:28
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:19.7 x 3.5 x 3.9 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.353
4,000
$1.230
8,000
$1.190
16,000
$1.060
40,000 +
$1.030
Click for Quote
Log in
to unlock special pricing