Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52559-2452-TR250

Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525592452TR250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52559-2452-TR250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: FPC Connector
Number of Contacts: 24
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.5/Contact A
Dimension: 17.7mm x 3.5mm x 3.9 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52559-2452-TR250 RoHS compliant?
Yes, 52559-2452-TR250 is RoHS compliant.
What is the lead time for 52559-2452-TR250?
The standard lead time for 52559-2452-TR250 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
250 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!