- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-1292
Molex / Waldom
52559-1292
0.50mm Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 12 Circuits
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
0.50mm Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 12 Circuits
Search Keywords: 525591292
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 52559-1292 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | FFC/FPC Connector |
| Number of Contacts: | 12 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 11.7 x 3.5 x 3.9 mm |
| Operating Temperature: | -40 to 85 °C |
Frequently Asked Questions
Is 52559-1292 discontinued?
Yes, 52559-1292 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52559-1292 RoHS compliant?
Yes, 52559-1292 is RoHS compliant.
What is the lead time for 52559-1292?
The standard lead time for 52559-1292 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.