- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-1252
52559-1252
Molex / Waldom
Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525591252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-1252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:11.7 x 3.5 x 3.9 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,439
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$1.30
2,000
$1.19
6,000
$1.10
12,000
$1.05
30,000
$1.04
60,000 +
$1.03
Click for Quote
Log in
to unlock special pricing