- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-1092
52559-1092
Molex / Waldom
0.50mm Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 10 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
0.50mm Pitch FFC/FPC Connector, Vertical, SMT, ZIF, 10 Circuits
Search Keywords: 525591092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-1092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:10.7 x 3.5 x 3.9 mm
-
Operating Temperature:-40 to 85 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.