- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-1072
52559-1072
Molex / Waldom
Conn FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525591072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-1072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536699099
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:10.7 x 3.5 x 3.9 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,009
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.737
1,000
$0.670
2,000
$0.660
6,000
$0.630
12,000 +
$0.530
Click for Quote
Log in
to unlock special pricing