- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-1052
Molex / Waldom
52559-1052
Conn FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 10 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525591052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-1052
-
Alias/AKA:0525591052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:10.7 x 3.5 x 3.9 mm
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 52559-1052 RoHS compliant?
Yes, 52559-1052 is RoHS compliant.
What is the lead time for 52559-1052?
The standard lead time for 52559-1052 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,000
$1.19
2,000
$1.08
6,000 +
$1.06
Click for Quote
Log in
to unlock special pricing