- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-0834
52559-0834
Molex / Waldom
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder ST SMD Easy-On™ T/R
Search Keywords: 525590834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-0834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9.7mm x 3.5mm x 3.9 mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,802
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
95
$0.67
500
$0.66
950
$0.64
1,000
$0.62
10,000
$0.61
25,000 +
$0.60
Click for Quote
Log in
to unlock special pricing