- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-0633
52559-0633
Molex / Waldom
Easy-On FFC/FPC Connector - 6 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Tin-Silver-Bismuth Plating ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Easy-On FFC/FPC Connector - 6 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Tin-Silver-Bismuth Plating - Natural.
Search Keywords: 525590633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-0633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector3551
-
Number of Contacts:6
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:8.7mm x 3.5mm x 3.93547mm
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.6630
10,000 +
$0.6324
Click for Quote
Log in
to unlock special pricing