- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52484-0212
52484-0212
Molex / Waldom
Conn IDC Connector F 2 POS 2mm IDT RA Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector F 2 POS 2mm IDT RA Cable Mount Bag
Search Keywords: 524840212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52484-0212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1613
Price (USD)
Qty
Unit Price
1,613
$0.0387
17,000
$0.0375
36,000
$0.0352
93,000
$0.0340
289,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing